Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD7N25LZTMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87AK5578
Re-Reel54AH6239RL
Cut Tape54AH6239
Product RangeUniFET Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.516 | $0.00 |
| Total Price | $2.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.580 |
| 10+ | $1.050 |
| 15+ | $0.970 |
| 25+ | $0.890 |
| 50+ | $0.810 |
| 125+ | $0.734 |
| 250+ | $0.719 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.516 |
| 5000+ | $0.507 |
| 7500+ | $0.477 |
| 12500+ | $0.453 |
| 25000+ | $0.430 |
| 62500+ | $0.416 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD7N25LZTMCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87AK5578
Re-Reel54AH6239RL
Cut Tape54AH6239
Product RangeUniFET Series
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id6.2A
Drain Source On State Resistance0.43ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation56W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeUniFET Series
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
6.2A
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation
56W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.43ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
UniFET Series
SVHC
Lead (25-Jun-2025)
Alternatives for FDD7N25LZTM
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
