Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDD6N25TM
Newark Part No.31Y1358
Your Part Number
Technical Datasheet
Packaging Options
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD6N25TM
Newark Part No.31Y1358
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id4.4A
On Resistance Rds(on)0.9ohm
Drain Source On State Resistance0.9ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Power Dissipation Pd50W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation50W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (17-Jan-2022)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.9ohm
Transistor Case Style
TO-252AA
Power Dissipation Pd
50W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
4.4A
Drain Source On State Resistance
0.9ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
50W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate