Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD3682Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel87AK5577
Re-Reel61M6218RL
Cut Tape61M6218
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.726 | $0.00 |
| Total Price | $3.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.000 |
| 10+ | $1.340 |
| 15+ | $1.240 |
| 25+ | $1.150 |
| 50+ | $1.050 |
| 125+ | $0.953 |
| 250+ | $0.871 |
| 500+ | $0.789 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.726 |
| 3000+ | $0.703 |
| 6000+ | $0.653 |
| 12000+ | $0.604 |
| 18000+ | $0.587 |
| 30000+ | $0.578 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD3682Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel87AK5577
Re-Reel61M6218RL
Cut Tape61M6218
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id32A
Drain Source On State Resistance0.036ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation95W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
32A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
95W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for FDD3682
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
