Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB8447LCopy
Newark Part No.52M3148
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0085ohm
On Resistance Rds(on)0.0085ohm
Transistor MountingSurface Mount
Power Dissipation Pd3.1W
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max1.9V
Transistor Case StyleTO-263AB
Power Dissipation3.1W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The FDB8447L is a N-channel MOSFET produced using PowerTrench® technology to deliver low RDS (ON) and optimized BVDSS capability to offer superior performance benefit in the application.
- Fast-switching
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0085ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
20V
Transistor Case Style
TO-263AB
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0085ohm
Power Dissipation Pd
3.1W
Gate Source Threshold Voltage Max
1.9V
Power Dissipation
3.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
