Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB045AN08A0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2193
Product RangePowerTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 2+ | $2.080 |
| 4+ | $1.950 |
| 6+ | $1.800 |
| 10+ | $1.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB045AN08A0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.15AN2193
Product RangePowerTrench Series
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id80A
Drain Source On State Resistance0.0045ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation310W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
80A
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
310W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.0045ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
PowerTrench Series
SVHC
No SVHC (04-Feb-2026)
Alternatives for FDB045AN08A0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
