Print Page
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 10+ | $6.190 |
| 25+ | $5.310 |
| 50+ | $4.440 |
| 100+ | $4.130 |
| 250+ | $3.870 |
| 500+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDA69N25Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AC0756
Product RangeUniFET
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id69A
On Resistance Rds(on)0.034ohm
Drain Source On State Resistance0.041ohm
Transistor Case StyleTO-3PN
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd480W
Gate Source Threshold Voltage Max5V
Power Dissipation480W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeUniFET
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.034ohm
Transistor Case Style
TO-3PN
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Product Range
UniFET
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
69A
Drain Source On State Resistance
0.041ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
480W
Power Dissipation
480W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

