Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCP190N65S3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AC5650
Product RangeSuperFET III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $3.750 |
| 25+ | $3.410 |
| 50+ | $3.070 |
| 100+ | $2.850 |
| 250+ | $2.660 |
| 500+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCP190N65S3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.27AC5650
Product RangeSuperFET III
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id17A
On Resistance Rds(on)0.159ohm
Drain Source On State Resistance0.19ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd144W
Gate Source Threshold Voltage Max4.5V
Power Dissipation144W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.159ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET III
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
17A
Drain Source On State Resistance
0.19ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
144W
Power Dissipation
144W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FCP190N65S3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
