
| Quantity | Price |
|---|---|
| 100+ | $1.990 |
| 250+ | $1.910 |
| 500+ | $1.810 |
Product Information
Product Overview
The FCP11N60 is a 650V N-channel SuperFET® MOSFET, high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SuperFET MOSFET is very suitable for the switching power applications such as PFC, server/telecom power, FPD TV power, ATX power and industrial power applications. This product is general usage and suitable for many different applications.
- Ultra low gate charge
- Low effective output capacitance
- 100% Avalanche tested
Applications
Power Management, Industrial, Communications & Networking
Technical Specifications
N Channel
650V
0.32ohm
Through Hole
10V
TO-220
3Pins
-
-
N Channel
11A
0.38ohm
125W
5V
125W
150°C
-
Lead
Technical Docs (2)
Alternatives for FCP11N60
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
