Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCMT250N65S3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AC6861RL
Cut Tape62AC6861
Product RangeSUPERFET III
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.810 | $5.81 |
| Total Price | $5.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 50+ | $3.710 |
| 100+ | $3.260 |
| 250+ | $3.160 |
| 500+ | $3.060 |
| 1000+ | $2.960 |
| 2500+ | $2.880 |
| 5000+ | $2.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCMT250N65S3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel62AC6861RL
Cut Tape62AC6861
Product RangeSUPERFET III
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id12A
Drain Source On State Resistance0.25ohm
On Resistance Rds(on)0.21ohm
Transistor Case StylePQFN
Transistor MountingSurface Mount
Power Dissipation Pd90W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation90W
No. of Pins5Pins
Operating Temperature Max150°C
Product RangeSUPERFET III
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.25ohm
Transistor Case Style
PQFN
Power Dissipation Pd
90W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
5Pins
Product Range
SUPERFET III
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.21ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
90W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
