Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCH023N65S3-F155Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95Y0157
Product RangeSuperFET III
Your Part Number
363 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.580 |
| 10+ | $12.210 |
| 25+ | $11.970 |
| 50+ | $11.720 |
| 100+ | $11.480 |
| 250+ | $11.230 |
| 500+ | $10.990 |
Price for:Each
Minimum: 1
Multiple: 1
$17.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCH023N65S3-F155Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95Y0157
Product RangeSuperFET III
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id75A
Drain Source On State Resistance0.023ohm
On Resistance Rds(on)0.0195ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd595W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation595W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET III
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.023ohm
Transistor Case Style
TO-247
Power Dissipation Pd
595W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
SuperFET III
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
75A
On Resistance Rds(on)
0.0195ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
595W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FCH023N65S3-F155
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
