Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCB11N60TMCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.31K6744
Your Part Number
4,800 In Stock
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 3000+ | $2.670 |
| 6000+ | $2.570 |
| 12000+ | $2.370 |
| 18000+ | $2.310 |
| 30000+ | $2.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$2,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCB11N60TMCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.31K6744
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id11A
Drain Source On State Resistance0.32ohm
On Resistance Rds(on)0.32ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Power Dissipation Pd125W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.32ohm
Transistor Case Style
TO-263 (D2PAK)
Power Dissipation Pd
125W
Gate Source Threshold Voltage Max
5V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
11A
On Resistance Rds(on)
0.32ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
