Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN9611MXCopy
Newark Part No.02AH4424
Technical Datasheet
PFC Mode of OperationBoundary Conduction Mode
Control ModeVoltage
Frequency Mode-
Supply Voltage Min9V
Supply Voltage Max18V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ525kHz
Switching Frequency Min400kHz
Switching Frequency Max630kHz
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleSOIC
Duty Cycle (%)-
Frequency525kHz
Operating Supply Current3.7A
Startup Current80µA
UVLO10V
Technical Specifications
PFC Mode of Operation
Boundary Conduction Mode
Frequency Mode
-
Supply Voltage Max
18V
No. of Pins
16Pins
Switching Frequency Typ
525kHz
Switching Frequency Max
630kHz
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Duty Cycle (%)
-
Operating Supply Current
3.7A
UVLO
10V
Control Mode
Voltage
Supply Voltage Min
9V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
400kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOIC
Frequency
525kHz
Startup Current
80µA
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
