Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN7371MXCopy
Newark Part No.78M0897
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeIGBT, MOSFET
No. of Pins8Pins
Driver Case StyleSOP
IC Case / PackageSOP
Input TypeNon-Inverting
IC MountingSurface Mount
Source Current4A
Sink Current4A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay150ns
Output Delay150ns
Qualification-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Case / Package
SOP
IC Mounting
Surface Mount
Sink Current
4A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
150ns
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
Driver Case Style
SOP
Input Type
Non-Inverting
Source Current
4A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
150ns
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
