Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN4146ESXCopy
Newark Part No.
Re-Reel07AH3868
Cut Tape07AH3868
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN4146ESXCopy
Newark Part No.
Re-Reel07AH3868
Cut Tape07AH3868
Technical Datasheet
IC FunctionGround Fault Circuit Interrupter (GFCI)
Supply Voltage Min-
Supply Voltage Max12.7V
IC Package TypeTSOT-23
No. of Pins6Pins
Operating Temperature Min-35°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Function
Ground Fault Circuit Interrupter (GFCI)
Supply Voltage Max
12.7V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
-
IC Package Type
TSOT-23
Operating Temperature Min
-35°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
