Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3229TMX-F085
Newark Part No.48AC0799
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationLow Side
Gate Driver TypeNon-Isolated
Power Switch TypeMOSFET
Driver Case StyleSOIC
No. of Pins8Pins
Input TypeInverting, Non-Inverting
IC Case / PackageSOIC
IC MountingSurface Mount
Source Current3A
Sink Current3A
Supply Voltage Min4.5V
Supply Voltage Max18V
Input Delay-
Operating Temperature Min-40°C
Output Delay-
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Channels
2Channels
Gate Driver Type
Non-Isolated
Driver Case Style
SOIC
Input Type
Inverting, Non-Inverting
IC Mounting
Surface Mount
Sink Current
3A
Supply Voltage Max
18V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Driver Configuration
Low Side
Power Switch Type
MOSFET
No. of Pins
8Pins
IC Case / Package
SOIC
Source Current
3A
Supply Voltage Min
4.5V
Input Delay
-
Output Delay
-
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
