Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoESD9X7.0ST5GCopy
Newark Part No.13P3803
Product RangeESD9X Series
Your Part Number
72,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.047 |
| 18000+ | $0.041 |
| 30000+ | $0.035 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 8000
$752.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD9X7.0ST5GCopy
Newark Part No.13P3803
Product RangeESD9X Series
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd100W
Product RangeESD9X Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
100W
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
-
Product Range
ESD9X Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESD9X7.0ST5G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
