Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoESD8351XV2T1G
Newark Part No.42AC1723
Product RangeESD8351 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 6000
Multiple: 3000
$726.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD8351XV2T1G
Newark Part No.42AC1723
Product RangeESD8351 Series
Technical Datasheet
Clamping Voltage Vc Max11.2V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD8351 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Clamping Voltage Vc Max
11.2V
No. of Pins
2Pins
Power Dissipation Pd
-
SVHC
No SVHC (19-Jan-2021)
Diode Case Style
SOD-523
Operating Voltage
-
Product Range
ESD8351 Series
Technical Docs (2)
Alternatives for ESD8351XV2T1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate