Print Page
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.054 | $0.00 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.168 |
| 15+ | $0.100 |
| 25+ | $0.098 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.054 |
| 6000+ | $0.048 |
| 18000+ | $0.042 |
| 30000+ | $0.037 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoESD5Z5.0T1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W8118
Re-Reel04X6226RL
Cut Tape04X6226
Product RangeESD5Z
Clamping Voltage Vc Max18.6V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd500mW
Product RangeESD5Z
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
18.6V
No. of Pins
2Pins
Power Dissipation Pd
500mW
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
ESD5Z
SVHC
No SVHC (25-Jun-2025)
Alternatives for ESD5Z5.0T1G
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

