Print Page
4,949 In Stock
198,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.912 | $4.56 |
| Total Price | $4.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.912 |
| 10+ | $0.602 |
| 15+ | $0.555 |
| 25+ | $0.508 |
| 50+ | $0.461 |
| 125+ | $0.414 |
| 250+ | $0.374 |
| 500+ | $0.333 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.268 |
| 6000+ | $0.252 |
| 12000+ | $0.240 |
| 18000+ | $0.228 |
| 30000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoES3DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel17AC9837
Re-Reel64AH3438RL
Cut Tape64AH3438
Product RangeES3D
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time20ns
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2 Pin
Product RangeES3D
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
20ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
950mV
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
ES3D
SVHC
Lead (25-Jun-2025)
Alternatives for ES3D
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

