Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoECH8693R-TL-WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4880
Re-Reel30AC9542RL
Cut Tape30AC9542
Your Part Number
3,835 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.357 | $0.00 |
| Total Price | $0.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.784 |
| 100+ | $0.542 |
| 250+ | $0.491 |
| 500+ | $0.439 |
| 1000+ | $0.405 |
| 2500+ | $0.397 |
| 5000+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.357 |
| 6000+ | $0.336 |
| 12000+ | $0.319 |
| 18000+ | $0.302 |
| 30000+ | $0.293 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoECH8693R-TL-WCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4880
Re-Reel30AC9542RL
Cut Tape30AC9542
Channel TypeN Channel
Drain Source Voltage Vds N Channel24V
Drain Source Voltage Vds P Channel24V
Continuous Drain Current Id N Channel14A
Continuous Drain Current Id P Channel14A
Drain Source On State Resistance N Channel5600µohm
Drain Source On State Resistance P Channel5600µohm
Transistor Case StyleSOT-28FL
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
24V
Continuous Drain Current Id P Channel
14A
Drain Source On State Resistance P Channel
5600µohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
24V
Continuous Drain Current Id N Channel
14A
Drain Source On State Resistance N Channel
5600µohm
Transistor Case Style
SOT-28FL
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
Alternatives for ECH8693R-TL-W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
