Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoDF6A6.8FUT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AC5109RL
Cut Tape50AC5109
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.616 | $3.08 |
| Total Price | $3.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.616 |
| 50+ | $0.428 |
| 100+ | $0.294 |
| 250+ | $0.274 |
| 500+ | $0.254 |
| 1000+ | $0.239 |
| 2500+ | $0.224 |
| 5000+ | $0.208 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoDF6A6.8FUT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel50AC5109RL
Cut Tape50AC5109
Clamping Voltage Vc Max6.8V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd75W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
6.8V
No. of Pins
6Pins
Power Dissipation Pd
75W
Automotive Qualification Standard
-
Diode Case Style
SC-88
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for DF6A6.8FUT1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
