Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoDF06MCopy
Newark Part No.35C0451
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current1.5A
Bridge Rectifier Case StyleDIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current50A
Operating Temperature Max150°C
Product Range-
SVHCLead
Product Overview
The DF06M is a single-phase glass passivated Bridge Rectifier for general use and also suitable for many different applications.
- Low leakage
- 50A Peak surge overload current
- 420V Maximum RMS bridge input voltage
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
1.5A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
600V
Bridge Rectifier Case Style
DIP
Forward Voltage Max
1.1V
Forward Surge Current
50A
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
