Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.020 |
| 100+ | $0.874 |
| 500+ | $0.871 |
| 1000+ | $0.868 |
| 2500+ | $0.864 |
| 10000+ | $0.861 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoD44VH10G.Copy
Newark Part No.25AC8763
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current15A
Power Dissipation Pd83W
Power Dissipation83W
DC Collector Current15A
DC Current Gain hFE35hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220AB
Transition Frequency50MHz
DC Current Gain hFE Min35hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D44VH10G is a 80V Silicon NPN Bipolar Complementary Power Transistor designed for high speed switching applications, such as switching regulators and high frequency inverters. The transistor is also well suited for drivers for high power switching circuits.
- Fast switching
- Low collector-emitter saturation voltage
- Complementary pairs simplify circuit designs
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation Pd
83W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220AB
DC Current Gain hFE Min
35hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
80V
Continuous Collector Current
15A
Power Dissipation
83W
DC Current Gain hFE
35hFE
No. of Pins
3Pins
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for D44VH10G.
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
