Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoD44H8GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K1067
Your Part Number
1,068 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.320 |
| 100+ | $0.851 |
| 500+ | $0.704 |
| 1000+ | $0.657 |
| 2500+ | $0.617 |
| 10000+ | $0.557 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoD44H8GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.38K1067
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation Pd2W
Power Dissipation2W
Transistor Case StyleTO-220
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min60hFE
DC Current Gain hFE60hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
DC Collector Current
10A
Power Dissipation
2W
Transistor Mounting
Through Hole
Transition Frequency
50MHz
DC Current Gain hFE
60hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
10A
Power Dissipation Pd
2W
Transistor Case Style
TO-220
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for D44H8G
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
