Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCS8190EDWFR20GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26K3580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $3.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,970.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCS8190EDWFR20GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.26K3580
IC TypeFan Motor Controller
Motor TypeStepper
No. of Outputs4Outputs
Output Current10mA
Output Voltage6.5V
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min8.5V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Fan Motor Controller
No. of Outputs
4Outputs
Output Voltage
6.5V
No. of Pins
20Pins
Supply Voltage Max
16V
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Driver Case Style
SOIC
Motor Type
Stepper
Output Current
10mA
IC Case / Package
SOIC
Supply Voltage Min
8.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for CS8190EDWFR20G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
