Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCS5172EDR8G
Newark Part No.
Re-Reel14AC3591
Cut Tape14AC3591
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoCS5172EDR8G
Newark Part No.
Re-Reel14AC3591
Cut Tape14AC3591
Technical Datasheet
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.7V
Input Voltage Max30V
Max Output Current1.5A
Output Current1.5A
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ280kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (14-Jun-2023)
DC / DC Converter IC CaseNSOIC
Automotive Qualification StandardAEC-Q100
Switching Frequency280kHz
Technical Specifications
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Max Output Current
1.5A
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
280kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
NSOIC
Switching Frequency
280kHz
Topology
Boost (Step Up)
Input Voltage Max
30V
Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (14-Jun-2023)
Automotive Qualification Standard
AEC-Q100
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
