Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCPH3910-TL-ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4670
Re-Reel13AC3366RL
Cut Tape13AC3366
Your Part Number
13,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.242 | $0.00 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.797 |
| 15+ | $0.512 |
| 25+ | $0.502 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.242 |
| 6000+ | $0.217 |
| 12000+ | $0.198 |
| 18000+ | $0.187 |
| 30000+ | $0.174 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCPH3910-TL-ECopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK4670
Re-Reel13AC3366RL
Cut Tape13AC3366
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max40mA
Gate Source Cutoff Voltage Max-1.8V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Gate Source Cutoff Voltage Max
-1.8V
No. of Pins
3 Pin
Channel Type
N Channel
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Zero Gate Voltage Drain Current Max
40mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Qualification
-
Alternatives for CPH3910-TL-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
