Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | CNY173MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 95W3079 |
| Your Part Number | |
| Technical Datasheet |
753 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.790 |
| 10+ | $0.551 |
| 100+ | $0.400 |
| 500+ | $0.327 |
| 1000+ | $0.306 |
| 2500+ | $0.291 |
| 10000+ | $0.257 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | CNY173MCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 95W3079 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | DIP |
| No. of Pins | 6Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 7.5kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 100V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 6Pins |
| Isolation Voltage | 7.5kV |
| Collector Emitter Voltage V(br)ceo | 100V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | DIP |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (1)
Alternatives for CNY173M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
