Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoCD4051BCMCopy
Newark Part No.78K5872
Technical Datasheet
IC FunctionAnalog Multiplexer / Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range5V to 15V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ80ohm
On Resistance Max1.05kohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
IC Function
Analog Multiplexer / Demultiplexer
Supply Voltage Range
5V to 15V
No. of Pins
16Pins
On Resistance Typ
80ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
IC Case / Package
SOIC
No. of Channels
1Channels
On Resistance Max
1.05kohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
