Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT9555YI-T2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08R5468
Your Part Number
30,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.020 |
| 25+ | $0.833 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT9555YI-T2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08R5468
Technical Datasheet
No. of Bits16bit
InterfacesI2C, SMBus
Supply Voltage Min2.3V
Supply Voltage Max5.5V
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
2.3V
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
-
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of I/O's
16I/O's
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CAT9555YI-T2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
