Product Information
Product Overview
The CAT93C46LI-G is a 1kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with 93C46L-marking. It is configured as either 64 registers of 16-bit (ORG pin at VCC) or 128 registers of 8-bit (ORG pin at GND). Each register can be written (or read) serially by using the DI (or DO) pin. The CAT93C46 features a self-timed internal write with auto-clear. On-chip power-on reset circuit protects the internal logic against powering up in the wrong state.
- High speed operation - 2MHz
- 1.8 to 5.5V Supply voltage range
- Self-timed write cycle with auto-clear
- Software write protection
- Power-up inadvertent write protection
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
1Kbit
Microwire
128 x 8bit / 64 x 16bit
Serial Microwire
2MHz
DIP
1.8V
Through Hole
85°C
-
1Kbit
128 x 8bit / 64 x 16bit
Microwire
2MHz
DIP
8Pins
5.5V
-40°C
1Kbit Microwire Serial EEPROM
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate