Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoCAT24C32WI-GT3.
Newark Part No.27AC1365
Product Range32Kbit I2C Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3000+ | $0.279 |
| 6000+ | $0.258 |
| 12000+ | $0.241 |
| 18000+ | $0.225 |
| 30000+ | $0.215 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$837.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C32WI-GT3.
Newark Part No.27AC1365
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
IC Interface TypeI2C
Memory Size32Kbit
Memory Density32Kbit
Memory Configuration4K x 8bit
EEPROM Memory Configuration4K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency400kHz
Clock Frequency Max400kHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit I2C Serial EEPROM
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CAT24C32WI-GT3 is a 32kB serial CMOS Electrically Erasable Programmable Read-Only Memory (EEPROM) with 24C32F-marking. This device is internally organized as 4096 words of 8-bit each. It features a 32-byte page write buffer and supports the standard, fast and fast-plus I²C protocol. External address pins make it possible to address up to eight CAT24C32 devices on the same bus.
- 1.7 to 5.5V Supply voltage range
- Hardware write protection for entire memory
- Schmitt triggers and noise suppression filters on I²C bus inputs
- Low power CMOS technology
- 1000000 Program/erase cycles
- 100 years Data retention
- Industrial and extended temperature range
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
IC Interface Type
I2C
Memory Density
32Kbit
EEPROM Memory Configuration
4K x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Memory Size
32Kbit
Memory Configuration
4K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate