Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.185 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.185 |
| 10+ | $0.130 |
| 25+ | $0.091 |
| 50+ | $0.070 |
| 100+ | $0.056 |
| 250+ | $0.047 |
| 500+ | $0.039 |
| 1000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C22LT1GCopy
Newark Part No.
Re-Reel03AJ0080
Cut Tape03AJ0080
Product RangeBZX84C
Zener Voltage Vz Typ22V
Zener Voltage Nom22V
Power Dissipation225mW
Power Dissipation Pd225mW
Diode Case StyleSOT-23
Zener Tolerance ±6%
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Vz Typ
22V
Power Dissipation
225mW
Diode Case Style
SOT-23
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Zener Voltage Nom
22V
Power Dissipation Pd
225mW
Zener Tolerance ±
6%
Operating Temperature Max
150°C
Product Range
BZX84C
Automotive Qualification Standard
-
Alternatives for BZX84C22LT1G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

