Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBZX84C18LT3G
Newark Part No.
Full Reel26K3563
Cut Tape09R9398
Product RangeBZX84CxxxLT3G Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 40000+ | $0.017 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.018 |
| 30000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBZX84C18LT3G
Newark Part No.
Full Reel26K3563
Cut Tape09R9398
Product RangeBZX84CxxxLT3G Series
Technical Datasheet
Zener Voltage Nom18V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeBZX84CxxxLT3G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
18V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
225mW
No. of Pins
3Pins
Product Range
BZX84CxxxLT3G Series
Technical Docs (2)
Alternatives for BZX84C18LT3G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate