Print Page
8,154 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.231 |
| 10+ | $0.148 |
| 15+ | $0.135 |
| 25+ | $0.121 |
| 50+ | $0.108 |
| 125+ | $0.096 |
| 250+ | $0.085 |
| 500+ | $0.073 |
Price for:Each
Minimum: 5
Multiple: 5
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BZX79C10Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 58M4095 |
| Product Range | BZX79 |
| Technical Datasheet | |
| Zener Voltage Nom | 10V |
| Power Dissipation | 500mW |
| Diode Case Style | DO-35 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 200°C |
| Diode Mounting | Through Hole |
| Product Range | BZX79 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 10V |
|---|---|
| Diode Case Style | DO-35 |
| Operating Temperature Max | 200°C |
| Product Range | BZX79 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 500mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Through Hole |
| Qualification | - |
Technical Docs (1)
Alternatives for BZX79C10
4 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

