Print Page
4,550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.620 | $3.10 |
| Total Price | $3.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.620 |
| 10+ | $0.382 |
| 15+ | $0.347 |
| 25+ | $0.313 |
| 50+ | $0.278 |
| 125+ | $0.244 |
| 250+ | $0.214 |
| 500+ | $0.184 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.154 |
| 10000+ | $0.145 |
| 15000+ | $0.126 |
| 25000+ | $0.113 |
| 50000+ | $0.104 |
| 125000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BZG03C150GCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel26AK1676 Re-Reel46AC8690RL Cut Tape46AC8690 |
| Product Range | BZG03 |
| Technical Datasheet | |
| Zener Voltage Nom | 150V |
| Power Dissipation | 1.5W |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZG03 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 150V |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Operating Temperature Max | 150°C |
| Product Range | BZG03 |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 1.5W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for BZG03C150G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

