Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoBUX85GCopy
Newark Part No.41K9631
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo450V
Collector Emitter Voltage Max450V
Continuous Collector Current2A
Power Dissipation Pd50W
Power Dissipation50W
DC Collector Current2A
DC Current Gain hFE4hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-220
Transition Frequency4MHz
DC Current Gain hFE Min4hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The BUX85G is a 450V Silicon NPN Bipolar Power Transistor designed for high voltage and high speed power switching applications like converters, inverters, switching regulators as well as motor control systems.
- Emitter-base voltage (Vcbo = 7V)
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
450V
Power Dissipation Pd
50W
DC Collector Current
2A
Transistor Mounting
Through Hole
Transistor Case Style
TO-220
DC Current Gain hFE Min
4hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
450V
Continuous Collector Current
2A
Power Dissipation
50W
DC Current Gain hFE
4hFE
No. of Pins
3Pins
Transition Frequency
4MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
