Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSV52LT1GCopy
Newark Part No.
Full Reel41K9627
Cut Tape85W3131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 6000 | $0.062 | $372.00 |
| Total Price | $372.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.056 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSV52LT1GCopy
Newark Part No.
Full Reel41K9627
Cut Tape85W3131
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Collector Emitter Voltage V(br)ceo12V
Continuous Collector Current100mA
Power Dissipation Pd225mW
Power Dissipation225mW
DC Collector Current100mA
Transistor MountingSurface Mount
DC Current Gain hFE25hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
Transition Frequency400MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
12V
Power Dissipation Pd
225mW
DC Collector Current
100mA
DC Current Gain hFE
25hFE
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
12V
Continuous Collector Current
100mA
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
Transition Frequency
400MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BSV52LT1G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
