Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSS84LT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel37AH9124
Re-Reel58M4070RL
Cut Tape58M4070
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.374 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.374 |
| 10+ | $0.293 |
| 25+ | $0.183 |
| 50+ | $0.152 |
| 100+ | $0.130 |
| 250+ | $0.107 |
| 500+ | $0.087 |
| 1000+ | $0.083 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.033 |
| 6000+ | $0.032 |
| 12000+ | $0.032 |
| 24000+ | $0.031 |
| 48000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS84LT1GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel37AH9124
Re-Reel58M4070RL
Cut Tape58M4070
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id130mA
On Resistance Rds(on)10ohm
Drain Source On State Resistance10ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd225mW
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max2V
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
10ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
225mW
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
130mA
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Power Dissipation
225mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSS84LT1G
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
