Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBSS138LT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel94W7569
Re-Reel58M4068RL
Cut Tape58M4068
Your Part Number
71,138 In Stock
138,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.348 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.348 |
| 15+ | $0.219 |
| 25+ | $0.215 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.078 |
| 9000+ | $0.076 |
| 15000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS138LT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel94W7569
Re-Reel58M4068RL
Cut Tape58M4068
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
Drain Source On State Resistance3.5ohm
On Resistance Rds(on)3.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd225mW
Gate Source Threshold Voltage Max1.5V
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSS138LT1G is a N-channel Power MOSFET designed for use in DC-to-DC converters, power management in portable and battery-powered products such as printers, PCMCIA cards, cellular and cordless telephones.
- Low threshold voltage VGS (th) = 0.5 to 1.5V
- Miniature SOT-23 surface-mount package saves board space
- -55 to 150°C Operating temperature range
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
3.5ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Gate Source Threshold Voltage Max
1.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
3.5ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
225mW
Power Dissipation
225mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for BSS138LT1G
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
