Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBSS138L
Newark Part No.
Re-Reel84Y9817
Cut Tape84Y9817
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.284 |
| 10+ | $0.178 |
| 25+ | $0.158 |
| 50+ | $0.137 |
| 100+ | $0.117 |
| 250+ | $0.104 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBSS138L
Newark Part No.
Re-Reel84Y9817
Cut Tape84Y9817
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id200mA
On Resistance Rds(on)2.78ohm
Drain Source On State Resistance3.5ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd350mW
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.25V
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BSS138L
7 Products Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
50V
On Resistance Rds(on)
2.78ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
350mW
Gate Source Threshold Voltage Max
1.25V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
200mA
Drain Source On State Resistance
3.5ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
5V
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate