Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBS170-D27ZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4601
Re-Reel31Y0565RL
Cut Tape31Y0565
Your Part Number
2,377 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.133 | $0.00 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.539 |
| 50+ | $0.257 |
| 100+ | $0.229 |
| 250+ | $0.204 |
| 500+ | $0.179 |
| 1000+ | $0.175 |
| 2500+ | $0.172 |
| 5000+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.133 |
| 3000+ | $0.126 |
| 6000+ | $0.114 |
| 12000+ | $0.104 |
| 18000+ | $0.098 |
| 30000+ | $0.091 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBS170-D27ZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4601
Re-Reel31Y0565RL
Cut Tape31Y0565
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id500mA
Drain Source On State Resistance5ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
TO-92
Rds(on) Test Voltage
10V
Power Dissipation
830mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BS170-D27Z
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
