Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBS170-D26ZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86AK4600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.169 |
| 3000+ | $0.161 |
| 6000+ | $0.145 |
| 12000+ | $0.133 |
| 18000+ | $0.125 |
| 30000+ | $0.116 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$338.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBS170-D26ZCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86AK4600
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id500mA
Drain Source On State Resistance5ohm
Transistor Case StyleTO-92
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation830mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
TO-92
Rds(on) Test Voltage
10V
Power Dissipation
830mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BS170-D26Z
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
