Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoBD234G
Newark Part No.26K3498
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current2A
Continuous Collector Current2A
Power Dissipation Pd25W
Power Dissipation25W
DC Current Gain hFE40hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-225
Transition Frequency3MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
2A
Power Dissipation
25W
Transistor Mounting
Through Hole
Transistor Case Style
TO-225
DC Current Gain hFE Min
40hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
45V
DC Collector Current
2A
Power Dissipation Pd
25W
DC Current Gain hFE
40hFE
No. of Pins
3Pins
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
