Print Page
18,890 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.163 | $0.82 |
| Total Price | $0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.163 |
| 15+ | $0.102 |
| 25+ | $0.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.036 |
| 9000+ | $0.034 |
| 15000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCW72LT1GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel31Y0449
Re-Reel80Y6665RL
Cut Tape80Y6665
Product RangeBCxxx
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
Continuous Collector Current100mA
Power Dissipation300mW
Power Dissipation Pd225mW
Transistor Case StyleSOT-23
DC Collector Current100mA
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product RangeBCxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE
200hFE
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Product Range
BCxxx
Automotive Qualification Standard
AEC-Q101
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
45V
Continuous Collector Current
100mA
Power Dissipation Pd
225mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCW72LT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

