Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoBCV26
Newark Part No.96K6802
Your Part Number
Technical Datasheet
9,678 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.277 |
| 10+ | $0.171 |
| 25+ | $0.151 |
| 50+ | $0.131 |
| 100+ | $0.111 |
| 250+ | $0.105 |
| 500+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCV26
Newark Part No.96K6802
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Power Dissipation Pd350mW
Transition Frequency220MHz
Continuous Collector Current1.2A
DC Collector Current1.2A
Power Dissipation350mW
RF Transistor CaseSOT-23
No. of Pins3Pins
DC Current Gain hFE10000hFE
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Operating Temperature Max150°C
DC Current Gain hFE Min20000hFE
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
30V
Transition Frequency
220MHz
DC Collector Current
1.2A
RF Transistor Case
SOT-23
DC Current Gain hFE
10000hFE
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
20000hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
30V
Power Dissipation Pd
350mW
Continuous Collector Current
1.2A
Power Dissipation
350mW
No. of Pins
3Pins
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for BCV26
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability