Print Page
Image is for illustrative purposes only. Please refer to product description.

4,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 6000+ | $0.206 |
| 12000+ | $0.184 |
| 18000+ | $0.175 |
| 30000+ | $0.158 |
Price for:Each (Supplied on Full Reel)
Maximum available is 4000
Minimum: 8000
Multiple: 1000
$1,648.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP56T1G
Newark Part No.34P0441
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current1A
Power Dissipation1.5W
Power Dissipation Pd1.5W
DC Collector Current1A
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
Transistor Case StyleSOT-223
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for BCP56T1G
6 Products Found
Product Overview
The BCP56T1G is a NPN bipolar Silicon Epitaxial Transistor designed for use in audio amplifier applications. The device is housed in the package which is designed for medium power surface-mount applications. This package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Halogen-free
- AEC−Q101 qualified and PPAP capable
- PNP complement is BCP53T1
Applications
Industrial, Power Management, Automotive, Audio
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
1.5W
DC Collector Current
1A
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
80V
Continuous Collector Current
1A
Power Dissipation Pd
1.5W
DC Current Gain hFE
250hFE
Transistor Case Style
SOT-223
Transition Frequency
130MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
