Print Page
Image is for illustrative purposes only. Please refer to product description.

11,950 In Stock
| Quantity | Price |
|---|---|
| 2000+ | $0.207 |
| 4000+ | $0.201 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 1000
$414.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP53-10T1GCopy
Newark Part No.85W2265
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current1.5A
Continuous Collector Current1.5A
Power Dissipation1.5W
Power Dissipation Pd1.5W
Transistor MountingSurface Mount
DC Current Gain hFE63hFE
Transistor Case StyleSOT-223
No. of Pins4Pins
Transition Frequency50MHz
DC Current Gain hFE Min63hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BCP53-10T1G is a 80V PNP bipolar Epitaxial Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications. The package can be soldered using wave or reflow. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Halogen-free
- NPN complement is BCP56
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
1.5A
Power Dissipation Pd
1.5W
DC Current Gain hFE
63hFE
No. of Pins
4Pins
DC Current Gain hFE Min
63hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
1.5A
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-223
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for BCP53-10T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
