Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BLT1GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel94W7538 Re-Reel73T6381RL Cut Tape73T6381 |
| Your Part Number | |
| Technical Datasheet |
212,645 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.134 | $0.67 |
| Total Price | $0.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.134 |
| 10+ | $0.081 |
| 15+ | $0.074 |
| 25+ | $0.066 |
| 50+ | $0.059 |
| 125+ | $0.051 |
| 250+ | $0.045 |
| 500+ | $0.038 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.026 |
| 6000+ | $0.025 |
| 9000+ | $0.024 |
| 15000+ | $0.023 |
| 30000+ | $0.022 |
| 75000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | BC847BLT1GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Full Reel94W7538 Re-Reel73T6381RL Cut Tape73T6381 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 45V |
| Collector Emitter Voltage Max | 45V |
| Continuous Collector Current | 100mA |
| Power Dissipation Pd | 300mW |
| Power Dissipation | 300mW |
| DC Collector Current | 100mA |
| Transistor Case Style | SOT-23 |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE | 450hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 450hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 45V |
| Power Dissipation Pd | 300mW |
| DC Collector Current | 100mA |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 450hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage V(br)ceo | 45V |
|---|---|
| Continuous Collector Current | 100mA |
| Power Dissipation | 300mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 450hFE |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for BC847BLT1G
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
