Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC846BDW1T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel41K9603
Re-Reel09R9375RL
Cut Tape09R9375
Product RangeBCxxx Series
Your Part Number
4,628 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.209 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 50+ | $0.132 |
| 100+ | $0.085 |
| 250+ | $0.075 |
| 500+ | $0.064 |
| 1000+ | $0.058 |
| 2500+ | $0.057 |
| 5000+ | $0.056 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.050 |
| 6000+ | $0.047 |
| 9000+ | $0.042 |
| 15000+ | $0.037 |
| 30000+ | $0.032 |
| 75000+ | $0.031 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC846BDW1T1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel41K9603
Re-Reel09R9375RL
Cut Tape09R9375
Product RangeBCxxx Series
Technical Datasheet
Transistor PolarityDual NPN
Collector Emitter Voltage Max NPN65V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN100mA
Continuous Collector Current PNP-
Power Dissipation NPN380mW
Power Dissipation PNP-
DC Current Gain hFE Min NPN200hFE
DC Current Gain hFE Min PNP-
Transistor Case StyleSOT-363
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN100MHz
Transition Frequency PNP-
Product RangeBCxxx Series
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC846BDW1T1G is a NPN dual Transistor, designed for general purpose amplifier applications. Ideal for low power surface mount applications.
- AEC-Q101 Qualified
- PPAP capable
- Halogen-free
Applications
Audio, Power Management
Technical Specifications
Transistor Polarity
Dual NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
65V
Continuous Collector Current NPN
100mA
Power Dissipation NPN
380mW
DC Current Gain hFE Min NPN
200hFE
Transistor Case Style
SOT-363
Transistor Mounting
Surface Mount
Transition Frequency NPN
100MHz
Product Range
BCxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BC846BDW1T1G
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
